
151-00513 | |
|---|---|
DigiKey Part Number | 1436-2300-ND |
Manufacturer | |
Manufacturer Product Number | 151-00513 |
Description | CBL CLIP CONNECTOR BLK ARROWHEAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | 0.555" (14.10mm) | |
Panel Hole Size | 0.240" ~ 0.480" (6.10mm ~ 12.19mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.040" (0.51mm ~ 1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45480 € | 11,37 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,41220 € | 41,22 € |
| 250 | 0,38636 € | 96,59 € |
| 500 | 0,36790 € | 183,95 € |
| 1.000 | 0,35034 € | 350,34 € |
| 2.500 | 0,32840 € | 821,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

