Cable Clamp, Bundle Separation Natural Fastener 0.650" ~ 0.960" (16.51mm ~ 24.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-00996

DigiKey Part Number
1436-2439-ND
Manufacturer
Manufacturer Product Number
133-00996
Description
CBL CLAMP BUNDLE NAT FASTENER
Customer Reference
Detailed Description
Cable Clamp, Bundle Separation Natural Fastener 0.650" ~ 0.960" (16.51mm ~ 24.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Bundle Separation
Type Attributes
Dual Openings
Opening Size
0.650" ~ 0.960" (16.51mm ~ 24.38mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Color
Natural
Length
2.747" (69.77mm)
Width
1.100" (27.94mm)
Height
1.380" (35.05mm)
Panel Hole Size
0.320" (8.13mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,16200 €11,62 €
251,08880 €27,22 €
501,03680 €51,84 €
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,65770 €