
133-00994 | |
|---|---|
DigiKey Part Number | 1436-2438-ND |
Manufacturer | |
Manufacturer Product Number | 133-00994 |
Description | CBL CLAMP BUNDLE GREEN FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Green Fastener 0.685" (17.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Bundle Separation | |
Type Attributes | Dual Openings | |
Opening Size | 0.685" (17.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Green | |
Length | 2.747" (69.77mm) | |
Width | 1.100" (27.94mm) | |
Height | 1.380" (35.05mm) | |
Panel Hole Size | 0.320" (8.13mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


