133-00993 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 500
Unit Price: 0,36100 €
Datasheet
Cable Clamp, Bundle Separation Black Fastener 0.960" (24.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-00993

DigiKey Part Number
1436-2437-ND
Manufacturer
Manufacturer Product Number
133-00993
Description
CBL CLAMP BUNDLE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clamp, Bundle Separation Black Fastener 0.960" (24.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Bundle Separation
Type Attributes
Dual Openings
Opening Size
0.960" (24.38mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Color
Black
Length
2.747" (69.77mm)
Width
1.100" (27.94mm)
Height
1.380" (35.05mm)
Panel Hole Size
0.320" (8.13mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes