
126-02204 | |
|---|---|
DigiKey Part Number | 1436-126-02204-ND |
Manufacturer | |
Manufacturer Product Number | 126-02204 |
Description | CBL TIE LOCKING BLACK 50LB 5.30" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.00" (25.40mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.442' (134.62mm, 5.30") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16704 € | 83,52 € |
| 1.000 | 0,15906 € | 159,06 € |
| 1.500 | 0,15457 € | 231,86 € |
| 2.500 | 0,14909 € | 372,73 € |
| 3.500 | 0,14559 € | 509,56 € |
| 5.000 | 0,14197 € | 709,85 € |
| 12.500 | 0,13308 € | 1.663,50 € |
| 25.000 | 0,12674 € | 3.168,50 € |
| 50.000 | 0,12069 € | 6.034,50 € |
| Unit Price without VAT: | 0,16704 € |
|---|---|
| Unit Price with VAT: | 0,20212 € |

