
115-28589 | |
|---|---|
DigiKey Part Number | 115-28589-ND |
Manufacturer | |
Manufacturer Product Number | 115-28589 |
Description | CBL TIE RELEAS BLACK 81LB 1.903' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 5.91" (150.00mm) 1.102" (28.00mm) 81 lbs (36.71 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 22.75" | |
Bundle Diameter | 5.91" (150.00mm) | |
Width | 1.102" (28.00mm) | |
Length - Actual | 1.903' (580.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 81 lbs (36.71 kg) | |
Features | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,70555 € | 1.941,11 € |
| Unit Price without VAT: | 9,70555 € |
|---|---|
| Unit Price with VAT: | 11,74372 € |

