Standard, Releasable Natural 2.83" (71.80mm) 0.291" (7.40mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115-00054

DigiKey Part Number
1436-1953-ND
Manufacturer
Manufacturer Product Number
115-00054
Description
CBL TIE RELEASEABLE NATURAL 50LB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 2.83" (71.80mm) 0.291" (7.40mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Bundle Diameter
2.83" (71.80mm)
Width
0.291" (7.40mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,69470 €69,47 €
2000,66145 €132,29 €
3000,64277 €192,83 €
5000,62000 €310,00 €
7000,60544 €423,81 €
1.0000,59040 €590,40 €
2.5000,55344 €1.383,60 €
5.0000,52703 €2.635,15 €
10.0000,50190 €5.019,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69470 €
Unit Price with VAT:0,84059 €