
111-01563 | |
|---|---|
DigiKey Part Number | 1436-2541-ND |
Manufacturer | |
Manufacturer Product Number | 111-01563 |
Description | CBL TIE LOCKING BLK 45LB 1.534' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.28" (134.00mm) 0.193" (4.91mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18.5" | |
Bundle Diameter | 5.28" (134.00mm) | |
Width | 0.193" (4.91mm) | |
Length - Actual | 1.534' (467.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 45 lbs (20.41 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69850 € | 169,85 € |
| 200 | 1,61735 € | 323,47 € |
| 300 | 1,57173 € | 471,52 € |
| 500 | 1,51610 € | 758,05 € |
| 700 | 1,48054 € | 1.036,38 € |
| 1.000 | 1,44376 € | 1.443,76 € |
| 2.500 | 1,35344 € | 3.383,60 € |
| 5.000 | 1,28891 € | 6.444,55 € |
| Unit Price without VAT: | 1,69850 € |
|---|---|
| Unit Price with VAT: | 2,05519 € |

