LC60-0700Z-UNV-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Thomas Research Products
In Stock: 1.227
Unit Price: 22,26000 €
Datasheet

Parametric Equivalent


Thomas Research Products
In Stock: 22
Unit Price: 70,41000 €
Datasheet
Image for LC60-0700Z-UNV-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC60-0700Z-UNV-F

DigiKey Part Number
4718-LC60-0700Z-UNV-F-ND
Manufacturer
Manufacturer Product Number
LC60-0700Z-UNV-F
Description
LED DRIVER CC AC/DC 43-86V 700MA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
700mA 43 ~ 86V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
43 ~ 86V
Current - Output (Max)
700mA
Power (Watts)
60 W
Dimming
Analog
Features
OCP, OTP, SCP
Ratings
-
Operating Temperature
-40°C ~ 90°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
4.99" L x 3.00" W x 1.30" H (126.7mm x 76.2mm x 33.0mm)
Approval Agency
cULus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3037,51467 €1.125,44 €
Manufacturers Standard Package
Unit Price without VAT:37,51467 €
Unit Price with VAT:45,39275 €