




R30-5000702 | |
|---|---|
DigiKey Part Number | 952-1516-ND |
Manufacturer | |
Manufacturer Product Number | R30-5000702 |
Description | ROUND STANDOFF M3X0.5 BRASS 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-5000702 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Series | Between Board Height 0.276" (7.00mm) |
Packaging Bulk | Length - Overall 0.276" (7.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,37440 € | 18,72 € |
| 200 | 0,33195 € | 66,39 € |
| 400 | 0,31395 € | 125,58 € |
| 600 | 0,30433 € | 182,60 € |
| 1.000 | 0,29307 € | 293,07 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

