Similar



R30-5000502 | |
|---|---|
DigiKey Part Number | R30-5000502-ND |
Manufacturer | |
Manufacturer Product Number | R30-5000502 |
Description | ROUND STANDOFF M3X0.5 BRASS 5MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Series | Between Board Height 0.197" (5.00mm) |
Packaging Bulk | Length - Overall 0.197" (5.00mm) |
Part Status Obsolete | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-5000402 | Harwin Inc. | 2.320 | 952-1514-ND | 0,56000 € | Similar |


