Hex Standoff Threaded M3x0.5 Brass 1.063" (27.00mm) 1 1/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 1.063" (27.00mm) 1 1/16"
Harwin’s Company Overview

R30-1012702

DigiKey Part Number
R30-1012702-ND
Manufacturer
Manufacturer Product Number
R30-1012702
Description
HEX STNDFF M3X0.5 BRASS 1 1/16"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 1.063" (27.00mm) 1 1/16"
Datasheet
 Datasheet
EDA/CAD Models
R30-1012702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Series
Between Board Height
1.063" (27.00mm) 1 1/16"
Packaging
Bulk
Length - Overall
1.063" (27.00mm) 1 1/16"
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.8000,35691 €3.497,72 €
Unit Price without VAT:0,35691 €
Unit Price with VAT:0,43186 €