


M90-7041645 | |
|---|---|
DigiKey Part Number | M90-7041645-ND |
Manufacturer | |
Manufacturer Product Number | M90-7041645 |
Description | CONN SPRING TARGET 16POS FLANGE |
Customer Reference | |
Detailed Description | 16 Position Spring Mating Target Connector Panel Mount, Flange; Through Hole |
Category | Pitch 0.098" (2.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bulk | Mounting Type Panel Mount, Flange; Through Hole |
Part Status Obsolete | Material Brass |
Connector Type Mating Target | Contact Finish Gold |
Number of Contacts 16 |

