


M90-6010845 | |
|---|---|
DigiKey Part Number | 952-1416-ND |
Manufacturer | |
Manufacturer Product Number | M90-6010845 |
Description | CONN SPRING PISTON 8POS FLANGE |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Panel Mount, Flange; Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Tray | Mounting Type Panel Mount, Flange; Through Hole |
Part Status Obsolete | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 8 |

