MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80C108373C | |
|---|---|
DigiKey Part Number | 952-3568-ND |
Manufacturer | |
Manufacturer Product Number | M80C108373C |
Description | DIL CRIMP SKT CABLE ASSY 5+5 |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.96mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |

















