MFR Recommended
MFR Recommended



M80-FC305F1-08-0150F1 | |
|---|---|
DigiKey Part Number | 952-3969-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-08-0150F1 |
Description | CBL ASSEM RG178 F-F 150MM 8POS |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.157" (4.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key, Screw Lock |
Packaging Bag | Color Tan, Individual |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-FC305F1-08 | Harwin Inc. | 96 | 952-3103-ND | 92,29000 € | MFR Recommended |
| M80-FC305F1-08-0150L | Harwin Inc. | 0 | 952-3973-ND | 120,35000 € | MFR Recommended |



