


M80-4000000F2-04-305-00-000 | |
|---|---|
DigiKey Part Number | M80-4000000F2-04-305-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F2-04-305-00-000 |
Description | CONN RCPT 4POS CRIMP GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F2-04-305-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket, Coaxial | Contact Finish Gold |
Number of Positions 4 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,16700 € | 3.658,35 € |
| Unit Price without VAT: | 73,16700 € |
|---|---|
| Unit Price with VAT: | 88,53207 € |






