


M50-3651342R | |
|---|---|
DigiKey Part Number | 952-2649-2-ND - Tape & Reel (TR) 952-2649-1-ND - Cut Tape (CT) 952-2649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3651342R |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3651342R Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.325" (8.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock, Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.75A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.85mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86800 € | 28,68 € |
| 100 | 2,43780 € | 243,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,28512 € | 571,28 € |
| 500 | 2,17606 € | 1.088,03 € |
| 750 | 2,11472 € | 1.586,04 € |
| 1.250 | 2,03991 € | 2.549,89 € |
| 1.750 | 1,99210 € | 3.486,18 € |
| 2.500 | 1,94265 € | 4.856,62 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |









