Similar
Direct



M50-3604042 | |
|---|---|
DigiKey Part Number | M50-3604042-ND |
Manufacturer | |
Manufacturer Product Number | M50-3604042 |
Description | CONN HEADER SMD 80POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3604042 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3602042 | Harwin Inc. | 347 | 952-1393-ND | 3,36000 € | Similar |
| 20021121-00080T4LF | Amphenol CS (FCI) | 541 | 609-3741-ND | 5,18000 € | Direct |



