MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M300-MC31005M1-0150L | |
|---|---|
DigiKey Part Number | 952-3998-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC31005M1-0150L |
Description | CBL ASS 3MM M 10POS DUAL 150MM |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Harwin Inc. | Features Mating Flange, Polarizing Key |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M300-3241096M1 | Harwin Inc. | 67 | 952-3087-ND | 7,70000 € | MFR Recommended |
| M300-3241096M2 | Harwin Inc. | 0 | 952-M300-3241096M2-ND | 5,78540 € | MFR Recommended |
| M300-MC11005M1-0150L | Harwin Inc. | 0 | 952-3992-ND | 30,31940 € | MFR Recommended |
| M300-MC21005M1-0150L | Harwin Inc. | 0 | 952-3995-ND | 28,96600 € | MFR Recommended |





