


G125-MH21005L2R | |
|---|---|
DigiKey Part Number | 952-G125-MH21005L2RTR-ND - Tape & Reel (TR) 952-G125-MH21005L2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MH21005L2R |
Description | CONN HDR R/A 10POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH21005L2R Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.189" (4.80mm) |
Series | Insulation Height 0.218" (5.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,20400 € | 72,04 € |
| 100 | 6,12280 € | 612,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,73960 € | 1.434,90 € |
| 500 | 5,46586 € | 2.732,93 € |
| 750 | 5,31189 € | 3.983,92 € |
| 1.250 | 5,12408 € | 6.405,10 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,24870 € |





