



D01-9820401 | |
|---|---|
DigiKey Part Number | D01-9820401-ND |
Manufacturer | |
Manufacturer Product Number | D01-9820401 |
Description | CONN PIN RCPT .016-.020 1=STRIP4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | D01-9820401 Models |
Category | Flange Diameter 0.057" (1.45mm) |
Manufacturer Harwin Inc. | Socket Depth 0.175" (4.45mm) |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Features Strip of 4 |
Length - Overall 0.193" (4.90mm) | Operating Temperature -55°C ~ 100°C |
Accepts Pin Diameter 0.016" ~ 0.020" (0.41mm ~ 0.51mm) | Insertion Force 2.00N ~ 6.00N |
Pin Hole Diameter 0.043" (1.09mm) | Base Product Number |
Mounting Hole Diameter 0.039" ~ 0.043" (0.99mm ~ 1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,32456 € | 1.589,47 € |
| Unit Price without VAT: | 1,32456 € |
|---|---|
| Unit Price with VAT: | 1,60272 € |


