D01-9792001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 18.296
Unit Price: 0,44000 €
Datasheet
Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) Standard Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) Standard Tail Solder
Harwin’s Company Overview

D01-9792001

DigiKey Part Number
D01-9792001-ND
Manufacturer
Manufacturer Product Number
D01-9792001
Description
CONN PIN RCPT .016-.020 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.297" (7.54mm)
Accepts Pin Diameter
0.016" ~ 0.020" (0.41mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.039" ~ 0.043" (0.99mm ~ 1.09mm)
Flange Diameter
0.057" (1.45mm)
Tail Diameter
0.023" (0.59mm)
Socket Depth
0.124" (3.15mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Features
-
Operating Temperature
-55°C ~ 100°C
Board Thickness
-
Insertion Force
2.00N ~ 6.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable