
B5740-106-F-D-2 | |
|---|---|
DigiKey Part Number | 952-B5740-106-F-D-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-106-F-D-2 |
Description | 6 POS. FEMALE SIL 22AWG CABLE CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-106-F-D-2 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,80771 € | 1.633,85 € |
| Unit Price without VAT: | 6,80771 € |
|---|---|
| Unit Price with VAT: | 8,23733 € |





