60110265740 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 2.179
Unit Price: 5,02000 €
Datasheet
26 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60110265740

DigiKey Part Number
1195-3304-ND
Manufacturer
Manufacturer Product Number
60110265740
Description
CONN SCSI RCPT 26POS R/A SOLDER
Customer Reference
Detailed Description
26 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
26
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
SCSI
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes