Parametric Equivalent
Parametric Equivalent

21406060885100 | |
|---|---|
DigiKey Part Number | 1195-21406060885100-ND |
Manufacturer | |
Manufacturer Product Number | 21406060885100 |
Description | M12 X-COD 8-POL ST/ST M/M PVC PP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21330101850100 | HARTING | 0 | 1195-6347-ND | 176,64000 € | Parametric Equivalent |
| 21406060886100 | HARTING | 0 | 1195-21406060886100-ND | 136,04800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,55900 € | 1.205,59 € |
| Unit Price without VAT: | 120,55900 € |
|---|---|
| Unit Price with VAT: | 145,87639 € |



