Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349900496030

DigiKey Part Number
1195-6471-ND
Manufacturer
Manufacturer Product Number
21349900496030
Description
CBL 4POS PLUG RA TO WIRE 9.84'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349900496030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,25000 €52,25 €
Manufacturers Standard Package
Unit Price without VAT:52,25000 €
Unit Price with VAT:63,22250 €
Alternate Length
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 10
Unit Price: 44,37000 €
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 8
Unit Price: 62,57000 €
CBL 4POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: 75,29000 €
CBL 4POS PLUG RA TO WIRE 32.8'
In-Stock: 0
Unit Price: 74,64900 €