70 nH Unshielded Wirewound Inductor 70 A 0.187mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU6565100T-R07LT

DigiKey Part Number
445-VLBU6565100T-R07LTTR-ND - Tape & Reel (TR)
445-VLBU6565100T-R07LTCT-ND - Cut Tape (CT)
445-VLBU6565100T-R07LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU6565100T-R07LT
Description
FIXED IND 70NH 70A 0.187 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Wirewound Inductor 70 A 0.187mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU6565100T-R07LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
110A
Shielding
Unshielded
DC Resistance (DCR)
0.187mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,26900 €12,69 €
1001,04310 €104,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,90963 €363,85 €
8000,85779 €686,23 €
1.2000,82887 €994,64 €
2.0000,79385 €1.587,70 €
2.8000,77163 €2.160,56 €
4.0000,74877 €2.995,08 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,86340 €