


21033812818 | |
|---|---|
DigiKey Part Number | 1195-7264-ND |
Manufacturer | |
Manufacturer Product Number | 21033812818 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033812818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 € | 40,46 € |
| 10 | 34,38700 € | 343,87 € |
| 25 | 32,23520 € | 805,88 € |
| 60 | 30,30567 € | 1.818,34 € |
| 120 | 28,86067 € | 3.463,28 € |
| 300 | 27,05653 € | 8.116,96 € |
| Unit Price without VAT: | 40,46000 € |
|---|---|
| Unit Price with VAT: | 48,95660 € |


