



21033812410 | |
|---|---|
DigiKey Part Number | 1195-7258-ND |
Manufacturer | |
Manufacturer Product Number | 21033812410 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033812410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Height - Seated (Max) | 1.016" (25.80mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 10 | 20,54500 € | 205,45 € |
| 25 | 19,25880 € | 481,47 € |
| 60 | 18,10567 € | 1.086,34 € |
| 120 | 17,24217 € | 2.069,06 € |
| 300 | 16,16410 € | 4.849,23 € |
| 540 | 15,50837 € | 8.374,52 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 29,24570 € |

