Image for 20230231003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20230231003

DigiKey Part Number
20230231003-ND
Manufacturer
Manufacturer Product Number
20230231003
Description
CBL FIBER OPTIC 100M
Customer Reference
Detailed Description
Fiber Optic Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
-
Type
-
Length
-
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable