
20210011012 | |
|---|---|
DigiKey Part Number | 20210011012-ND |
Manufacturer | |
Manufacturer Product Number | 20210011012 |
Description | CBL FIBER OPTIC |
Customer Reference | |
Detailed Description | Fiber Optic Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Type | - | |
Length | - | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |

