Parametric Equivalent

TLRP3A30DR200FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30DR200FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30DR200FTECT-ND - Cut Tape (CT) 1712-TLRP3A30DR200FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30DR200FTE |
Description | RES 0.2 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,36160 € | 9,04 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,28890 € | 28,89 € |
| 250 | 0,25224 € | 63,06 € |
| 500 | 0,22928 € | 114,64 € |
| 1.000 | 0,20978 € | 209,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17911 € | 716,44 € |
| 8.000 | 0,16715 € | 1.337,20 € |
| 12.000 | 0,16100 € | 1.932,00 € |
| 20.000 | 0,15405 € | 3.081,00 € |
| 28.000 | 0,14991 € | 4.197,48 € |
| 40.000 | 0,14586 € | 5.834,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |


