


19400100583 | |
|---|---|
DigiKey Part Number | 19400100583-ND |
Manufacturer | |
Manufacturer Product Number | 19400100583 |
Description | HAN 10HPR-HSE-M40-CENTRAL LEVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400100583 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.709" L x 2.343" W x 3.957" H (145.00mm x 59.50mm x 100.50mm) | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,20000 € | 249,20 € |
| Unit Price without VAT: | 249,20000 € |
|---|---|
| Unit Price with VAT: | 301,53200 € |

