
19390160408 | |
|---|---|
DigiKey Part Number | 1195-8098-ND |
Manufacturer | |
Manufacturer Product Number | 19390160408 |
Description | CONN HAN HP HOOD TOP ENTRY M 40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390160408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 4.193" L x 2.795" W x 2.913" H (106.50mm x 71.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 € | 140,15 € |
| 10 | 119,14300 € | 1.191,43 € |
| 26 | 111,38346 € | 2.895,97 € |
| 50 | 106,80040 € | 5.340,02 € |
| Unit Price without VAT: | 140,15000 € |
|---|---|
| Unit Price with VAT: | 169,58150 € |

