


19307240429 | |
|---|---|
DigiKey Part Number | 19307240429-ND |
Manufacturer | |
Manufacturer Product Number | 19307240429 |
Description | CONN HOOD TOP ENTRY SZ24B M50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19307240429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 4.724" L x 1.693" W x 4.311" H (120.00mm x 43.00mm x 109.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 89,15820 € | 4.457,91 € |
| Unit Price without VAT: | 89,15820 € |
|---|---|
| Unit Price with VAT: | 107,88142 € |



