Hood - Panel Mount Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300241121

DigiKey Part Number
1195-8387-ND
Manufacturer
Manufacturer Product Number
19300241121
Description
24B PANEL FEED THROUGH HOUSING,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Panel Mount Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300241121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Panel Mount
Style
Top Entry
Size
24B
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
6.634" L x 2.776" W x 3.165" H (168.50mm x 70.50mm x 80.40mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,07000 €73,07 €
1062,11000 €621,10 €
2558,22480 €1.455,62 €
5055,44840 €2.772,42 €
10052,80550 €5.280,55 €
Manufacturers Standard Package
Unit Price without VAT:73,07000 €
Unit Price with VAT:88,41470 €