


19300240487 | |
|---|---|
DigiKey Part Number | 1195-5384-ND |
Manufacturer | |
Manufacturer Product Number | 19300240487 |
Description | CONN HOOD TOP ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240487 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,51000 € | 97,51 € |
| 10 | 82,89100 € | 828,91 € |
| 25 | 77,70600 € | 1.942,65 € |
| 50 | 74,00140 € | 3.700,07 € |
| 100 | 70,47510 € | 7.047,51 € |
| Unit Price without VAT: | 97,51000 € |
|---|---|
| Unit Price with VAT: | 117,98710 € |

























