Hood - Panel Mount Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300101132

DigiKey Part Number
1195-8378-ND
Manufacturer
Manufacturer Product Number
19300101132
Description
10B PANEL FEED THROUGH HOUSING,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Panel Mount Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300101132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Panel Mount
Style
Top Entry
Size
10B
Lock Location
Locking Clip (1) on Hood
Thread Size
M32
Size / Dimension
4.980" L x 2.776" W x 3.165" H (126.50mm x 70.50mm x 80.40mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,44000 €62,44 €
1053,07300 €530,73 €
2549,75240 €1.243,81 €
5047,38020 €2.369,01 €
10045,12160 €4.512,16 €
Manufacturers Standard Package
Unit Price without VAT:62,44000 €
Unit Price with VAT:75,55240 €