
19300101122 | |
|---|---|
DigiKey Part Number | 1195-8376-ND |
Manufacturer | |
Manufacturer Product Number | 19300101122 |
Description | 10B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.980" L x 2.776" W x 3.165" H (126.50mm x 70.50mm x 80.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,50000 € | 61,50 € |
| 10 | 52,27300 € | 522,73 € |
| 25 | 49,00200 € | 1.225,05 € |
| 50 | 46,66520 € | 2.333,26 € |
| 100 | 44,44080 € | 4.444,08 € |
| Unit Price without VAT: | 61,50000 € |
|---|---|
| Unit Price with VAT: | 74,41500 € |

