



16041705106000 | |
|---|---|
DigiKey Part Number | 1195-3002-ND |
Manufacturer | |
Manufacturer Product Number | 16041705106000 |
Description | CONN HEADER AMC 170POS PCB |
Customer Reference | |
Detailed Description | 170 Connector Header, Male Pins Through Hole, Right Angle Black AdvancedMC |
Datasheet | Datasheet |
EDA/CAD Models | 16041705106000 Models |
Category | Pitch 0.029" (0.75mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane-to-Daughtercard | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Color Black |
Connector Style AdvancedMC | Material Flammability Rating UL94 V-0 |
Number of Positions 170 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All |

