Connector Header Surface Mount, Right Angle 30 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 30 position 0.050" (1.27mm)
Miniature Board-to-Board Connectors HARTING har-flex®

15150302601000

DigiKey Part Number
1195-15150302601000TR-ND - Tape & Reel (TR)
1195-15150302601000CT-ND - Cut Tape (CT)
1195-15150302601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15150302601000
Description
HAR-FLEX ANGLED MALE, 30PIN, PL1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15150302601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.167" (4.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,10300 €31,03 €
1002,63710 €263,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5602,33521 €1.307,72 €
1.1202,22384 €2.490,70 €
1.6802,16117 €3.630,77 €
2.8002,08475 €5.837,30 €
3.9202,03591 €7.980,77 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,41650 €