
14311914401000 | |
|---|---|
DigiKey Part Number | 1195-14311914401000-ND |
Manufacturer | |
Manufacturer Product Number | 14311914401000 |
Description | TERM BLOCK PLUG 19POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14311914401000 Models |
Category | Voltage - UL 300 V |
Manufacturer HARTING | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.756" (19.20mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,72560 € | 486,28 € |
| Unit Price without VAT: | 9,72560 € |
|---|---|
| Unit Price with VAT: | 11,76798 € |




