19 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14311914102000

DigiKey Part Number
1195-14311914102000-ND
Manufacturer
Manufacturer Product Number
14311914102000
Description
TERM BLOCK PLUG 19POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
14311914102000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
9 A
Manufacturer
HARTING
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 110°C
Number of Positions
19
Contact Mating Finish
Tin
Positions Per Level
19
Features
Push Button Actuated
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Wire Strip Length
9-10mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.459" (11.66mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,36920 €618,46 €
Manufacturers Standard Package
Unit Price without VAT:12,36920 €
Unit Price with VAT:14,96673 €