Hood - Shell Connector Top Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Shell Connector Top Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Han-Yellock® Disassembly: Essential Tools and Procedures

11133001401

DigiKey Part Number
11133001401-ND
Manufacturer
Manufacturer Product Number
11133001401
Description
HAN-YELLOCK 30M HOOD TOP ENTRY M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Shell Connector Top Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11133001401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Shell
Style
Top Entry
Size
-
Lock Location
Push Button Snap Lock on Hood Carrier
Thread Size
M25
Size / Dimension
2.862" L x 2.205" W x 2.370" H (72.70mm x 56.00mm x 60.20mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,15000 €26,15 €
1022,23100 €222,31 €
2520,83920 €520,98 €
5019,84500 €992,25 €
10018,89850 €1.889,85 €
25017,71664 €4.429,16 €
50016,87226 €8.436,13 €
Manufacturers Standard Package
Unit Price without VAT:26,15000 €
Unit Price with VAT:31,64150 €