Side Entry Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side Entry Screw
HARTING Han® HPR HPTC - High Performance Transformer Connectors

10402815401

DigiKey Part Number
1195-10402815401-ND
Manufacturer
Manufacturer Product Number
10402815401
Description
HPTC 850 COVER - DEVICE SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Side Entry Screw
Datasheet
 Datasheet
EDA/CAD Models
10402815401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Side Entry
Number of Positions
-
Size
-
Thread Size
-
Termination Style
Screw
Contents
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,67000 €240,67 €
Manufacturers Standard Package
Unit Price without VAT:240,67000 €
Unit Price with VAT:291,21070 €