


10402712135 | |
|---|---|
DigiKey Part Number | 1195-10402712135-ND |
Manufacturer | |
Manufacturer Product Number | 10402712135 |
Description | HPTC 400 CABLE SIDE FOR 95MM2, M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Cable and Panel Connector Assembly Side Entry M32 Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10402712135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | 2 | |
Thread Size | M32 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,74000 € | 520,74 € |
| Unit Price without VAT: | 520,74000 € |
|---|---|
| Unit Price with VAT: | 630,09540 € |

