
10360040012 | |
|---|---|
DigiKey Part Number | 10360040012-ND |
Manufacturer | |
Manufacturer Product Number | 10360040012 |
Description | HAN EX 4A KIT HCC-M20/HTE-M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Cable Connector Assembly Top Entry M20 Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 10360040012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 4 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Push In with Lock | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,07000 € | 97,07 € |
| 10 | 82,51100 € | 825,11 € |
| 25 | 77,34920 € | 1.933,73 € |
| 50 | 73,66200 € | 3.683,10 € |
| 100 | 71,46210 € | 7.146,21 € |
| Unit Price without VAT: | 97,07000 € |
|---|---|
| Unit Price with VAT: | 117,45470 € |

