
10360040008 | |
|---|---|
DigiKey Part Number | 10360040008-ND |
Manufacturer | |
Manufacturer Product Number | 10360040008 |
Description | HAN-KIT-EX4A QUICKLOCK - HAN EX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 10360040008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Side-Base | |
Number of Positions | 4 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Push In with Lock | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,87000 € | 100,87 € |
| 10 | 85,74600 € | 857,46 € |
| 25 | 80,38280 € | 2.009,57 € |
| 50 | 76,55100 € | 3.827,55 € |
| 100 | 72,93590 € | 7.293,59 € |
| Unit Price without VAT: | 100,87000 € |
|---|---|
| Unit Price with VAT: | 122,05270 € |

