
10360040006 | |
|---|---|
DigiKey Part Number | 10360040006-ND |
Manufacturer | |
Manufacturer Product Number | 10360040006 |
Description | HAN EX 4A KIT HBM ANGLED/HSE-M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Cable and Panel Connector Assembly Side Entry M20 Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 10360040006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 4 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Push In with Lock | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,05000 € | 136,05 € |
| Unit Price without VAT: | 136,05000 € |
|---|---|
| Unit Price with VAT: | 164,62050 € |

